19370101270 | Harting
Surface mount housing, size 10B, die-cast aluminum, 2 x M20, angled, cross bow locking, IP65, 19370101270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7150 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
57.72 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7150 €
2 pcs.
56.1085 €
5 pcs.
54.5853 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19370101270, HARTING
Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M20, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |