19370100445 | Harting

Grommet housing, size 10B, die-cast aluminum, 1 x M20, straight, longitudinal bow locking, IP65/IP66/IP67, 19370100445

Order No.: 42F8786
EAN: 5713140128583
MPN:
19370100445
Han 10M-gg-R-M20
Series: Han M
19370100445 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.7575 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.76 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7575 €
5 pcs.
38.9011 €
10 pcs.
37.7587 €
25 pcs.
35.1764 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19370100445, Harting

Grommet housing with single locking lever, top entry, high construction, 10 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 1 x M20, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15