19370100427 | Harting

Grommet housing, size 10B, die-cast aluminum, M32, straight, cross bow locking, IP65/IP66/IP67, 19370100427

Order No.: 44F9823
EAN: 4099889760231
MPN:
19370100427
19 37 010 0427
Series: Han M
19370100427 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.3949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.39 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3949 €
2 pcs.
52.8836 €
5 pcs.
51.4556 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19370100427, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes