19370100296 | Harting
Surface mount housing, size 10B, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 19370100296
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.2101 € *
Standard delivery time from the manufacturer is: 6 Weeks
Base housing, 19370100296, Harting
Stainless steel surface mounted housing with single locking lever, side entry, high construction, 10B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |