19370100294 | Harting
Surface mount housing, size 10B, die-cast aluminum, 3 x M32, angled, cross bow locking, IP65, 19370100294
Order No.: 42F8784
EAN: 5713140171152
MPN:
19370100294
Han 10M-ASG2-HB-f. LB-M32-M32 im Boden
Series: Han M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.4047 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
89.40 € *
Price list
Quantity
Price per unit*
1 pcs.
89.4047 €
2 pcs.
86.9176 €
5 pcs.
84.5733 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, 19370100294, Harting
Stainless steel surface mounted housing with double locking lever, side entry, high construction, 10B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 3 x M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |