19370100231 | Harting
Surface mount housing, size 10B, die-cast aluminum, 1 x M25, angled, cross bow locking, IP65, 19370100231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.2798 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
74.28 € *
Price list
Quantity
Price per unit*
1 pcs.
74.2798 €
2 pcs.
72.2211 €
5 pcs.
70.2695 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, 19370100231, Harting
Stainless steel surface mounted housing with double locking lever, side entry, high construction, 10B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |