19370061540 | Harting

Grommet housing, size 6B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65/IP66/IP67, 19370061540

Order No.: 44F9816
EAN: 4099889760200
MPN:
19370061540
19 37 006 1540
Series: Han M
19370061540 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4073 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
5 pcs.
22.3363 €
10 pcs.
21.6818 €
25 pcs.
20.1943 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19370061540, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes