19370061295 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP65, 19370061295

Order No.: 45F6003
EAN: 4099889768787
MPN:
19370061295
19 37 006 1295
Series: Han M
19370061295 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.9851 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
66.99 € *
Price list
Quantity
Price per unit*
1 pcs.
66.9851 €
2 pcs.
65.1287 €
5 pcs.
63.3675 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19370061295, HARTING

Surface mounted housing with metal cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes