19370060447 | Harting

Grommet housing, size 6B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65/IP66/IP67, 19370060447

Order No.: 44F9807
EAN: 4099889760149
MPN:
19370060447
19 37 006 0447
Series: Han M
19370060447 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.7095 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
41.71 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7095 €
5 pcs.
39.8055 €
10 pcs.
38.6393 €
25 pcs.
35.9975 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19370060447, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes