19370060296 | Harting
Surface mount housing, size 6B, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 19370060296
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.5579 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
63.56 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5579 €
2 pcs.
61.7967 €
5 pcs.
60.1188 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19370060296, HARTING
Surface mounted housing with thermo-plastic cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |