19370060291 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 19370060291

Order No.: 42F8703
EAN: 5713140171053
MPN:
19370060291
Han 6M-asg2-LB-M25
Series: Han M
19370060291 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.4916 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
80.49 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4916 €
2 pcs.
78.2544 €
5 pcs.
76.1362 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19370060291, Harting

The 19370060291 is a high construction, side entry single locking lever surface mounted housing, Size: 6 B.

Technical specifications
Filter Property Value
Version base housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15