19370031755 | Harting
Grommet housing, size 3A, zinc die casting, M25, straight, longitudinal bow locking, IP65/IP67, 19370031755
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0463 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
33.05 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0463 €
5 pcs.
31.5469 €
10 pcs.
30.6187 €
25 pcs.
28.5243 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 19370031755, HARTING
Cable to cable housing with single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |