19370031165 | Harting
Screw-in housing, size 3A, zinc die casting, 1 x M25, angled, longitudinal bow locking, IP44/IP65/IP67, 19370031165
Order No.: 42F8644
EAN: 5713140170971
MPN:
19370031165
Han 3M-Einschraubgehäuse gewinkelt-M25
Series: Han M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4465 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
44.45 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4465 €
5 pcs.
42.1498 €
10 pcs.
39.4366 €
25 pcs.
35.9618 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw mounted housing, 19370031165, Harting
The 19370031165 is an angled stainless steel screw mounted housing with single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-in housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |