19370031160 | Harting
Grommet housing, size 3A, zinc die casting, M20, angled, longitudinal bow locking, IP65/IP67, 19370031160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4584 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
44.46 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4584 €
2 pcs.
43.2327 €
5 pcs.
42.0665 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw mounted housing, 19370031160, HARTING
Screw mounted housing with single locking lever, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |