19365241421 | Harting
Grommet housing, size 24B, zinc die casting, M25, straight, cross bow locking, IP65, 19365241421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0653 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
45.07 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0653 €
2 pcs.
43.8158 €
5 pcs.
42.6258 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19365241421, Harting
Hood, Size: 24 B, Double locking lever, Top entry, 1x M25, Zinc die-cast, Powder-coated, RAL 5015 (sky blue).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |