19365161522 | Harting
Grommet housing, size 16B, zinc die casting, M32, angled, cross bow locking, IP65, 19365161522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2803 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
43.28 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2803 €
2 pcs.
42.0784 €
5 pcs.
40.9479 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19365161522, Harting
Housing, Han 16Ex UL-gs-M32, side entry design, features a double locking lever mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | zinc die casting | |
| Cable Outlet | M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |