19365101521 | Harting

Grommet housing, size 10B, zinc die casting, M25, angled, cross bow locking, IP65, 19365101521

Order No.: 42P6757
EAN: 5713140181618
MPN:
19365101521
Series: Han EX
19365101521 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.5655 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.57 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5655 €
5 pcs.
42.5425 €
10 pcs.
41.2930 €
25 pcs.
38.4608 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19365101521, Harting

Hood, Size: 10 B, Double locking lever, Side entry, 1x M25, Material (hood/housing): Zinc die-cast, Powder-coated, RAL 5015 (sky blue).

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material zinc die casting
Cable Outlet M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes