19360480548 | Harting
Grommet housing, size 48B, zinc die casting, M40, angled, longitudinal bow locking, IP65, 19360480548
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.2278 € *
Standard delivery time from the manufacturer is: On Request
Grommet housing, 19360480548, Harting
Grommet housing, High construction, Single locking lever, Side entry, 1x M40, Powder-coated, RAL 5015 (sky blue).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 48B | |
| Shell Material | zinc die casting | |
| Cable Outlet | M40, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |