19309240428 | Harting
Grommet housing, size 24B, die-cast aluminum, M40, cross bow locking, IP65/IP66/IP67, 19309240428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1542 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.15 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1542 €
5 pcs.
29.7381 €
10 pcs.
28.8694 €
25 pcs.
26.8940 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19309240428, Harting
Hood with double locking lever, top entry, corrosion resistant, high construction, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40 | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |