19307160427 | Harting

Grommet housing, size 16B, die-cast aluminum, M32, straight, cross bow locking, IP65/IP66/IP67, 19307160427

Order No.: 44F9724
EAN: 4099889759440
MPN:
19307160427
19 30 716 0427
Series: Han B
19307160427 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9769 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.98 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9769 €
5 pcs.
26.7036 €
10 pcs.
25.9182 €
25 pcs.
24.1451 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19307160427, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes