19307101441 | Harting

Grommet housing, size 10B, die-cast aluminum, M25, straight, longitudinal bow locking, IP65/IP66/IP67, 19307101441

Order No.: 44F9721
EAN: 4099889759419
MPN:
19307101441
19 30 710 1441
Series: Han B
19307101441 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0868 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.09 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0868 €
5 pcs.
20.1348 €
10 pcs.
19.5398 €
25 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19307101441, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes