19302060757 | Harting
Grommet housing, size 6B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65, 19302060757
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7500 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7500 €
5 pcs.
28.3934 €
10 pcs.
27.5604 €
25 pcs.
25.6802 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 19302060757, HARTING
Cable to cable housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |