19301320528 | Harting

Grommet housing, size L32 B, die-cast aluminum, 1 x M40, angled, cross bow locking, IP65, 19301320528

Order No.: 42F8979
EAN: 5713140163546
MPN:
19301320528
Han L32 B-TGS-HB-QB-M40
Series: Han B
19301320528 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
27.7270 € *
Available: 6 pcs.
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7270 €
5 pcs.
26.4656 €
10 pcs.
25.6802 €
25 pcs.
23.9190 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19301320528, Harting

The 19301320528 is a high grommet housing with side entry and double locking lever and a size of L32 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size L32 B
Shell Material die-cast aluminum
Cable Outlet 1 x M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes