19301320498 | Harting
Grommet housing, size L32 B, die-cast aluminum, 2 x M40, straight/1 x M40, angled, cross bow locking, IP65, 19301320498
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5005 € *
Standard delivery time from the manufacturer is: On Request
Grommet housing, 19301320498, Harting
Grommet housing, Double locking lever, Top/side entry, 3x M40, Aluminium die-cast, Powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | L32 B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40, straight/1 x M40, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |