19301320441 | Harting
Grommet housing, size L32 B, die-cast aluminum, 1 x M40, straight, longitudinal bow locking, IP65, 19301320441
Unit Price (€ / pc.)
32.9154 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
32.92 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9154 €
5 pcs.
31.4279 €
10 pcs.
30.4997 €
25 pcs.
28.4053 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19301320441, Harting
The 19301320441 is a top-access grommet housing of high design with a locking lever and a size of L32 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | L32 B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |