19301320271 | Harting
Surface mount housing, size L32 B, die-cast aluminum, 1 x M40, angled, cross bow locking, IP65, 19301320271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3640 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.36 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3640 €
5 pcs.
40.4362 €
10 pcs.
39.2581 €
25 pcs.
36.5687 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, 19301320271, Harting
The 19301320271 is a side entry, high construction, base housing with double locking lever and a size of L32 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | L32 B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |