19300482296 | Harting

Surface mount housing, size 48B, die-cast aluminum, 2 x M40, angled, longitudinal bow locking, IP65, 19300482296

Order No.: 45F5931
EAN: 4099889768428
MPN:
19300482296
19 30 048 2296
Series: Han B
19300482296 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
238.3689 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
238.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
238.3689 €

Surface mounted housing, 19300482296, HARTING

Surface mounted housing with metal cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 48B
Shell Material die-cast aluminum
Cable Outlet 2 x M40, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes