19300480599 | Harting

Grommet housing, size 48B, die-cast aluminum, M50, angled/straight, longitudinal bow locking, IP65, 19300480599

Order No.: 45F5937
EAN: 4099889768466
MPN:
19300480599
19 30 048 0599
Series: Han B
19300480599 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.3941 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
56.39 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3941 €
2 pcs.
54.8233 €
5 pcs.
53.3358 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300480599, HARTING

Hood with single locking lever and top/side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 48B
Shell Material die-cast aluminum
Cable Outlet M50, angled/straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes