19300320529 | Harting

Grommet housing, size 32B, die-cast aluminum, M50, angled, cross bow locking, IP65, 19300320529

Order No.: 44F9651
EAN: 4099889758740
MPN:
19300320529
19 30 032 0529
Series: Han B
19300320529 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.5278 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.53 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5278 €
2 pcs.
48.1474 €
5 pcs.
46.8503 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300320529, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 32B
Shell Material die-cast aluminum
Cable Outlet M50, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes