19300320428 | Harting
Grommet housing, size 32B, die-cast aluminum, M40, straight, cross bow locking, IP65, 19300320428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2196 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.22 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2196 €
2 pcs.
44.9344 €
5 pcs.
43.7206 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19300320428, HARTING
Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 32B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |