19300320273 | Harting
Surface mount housing, size 32B, die-cast aluminum, 2 x M40, angled, cross bow locking, IP65, 19300320273
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0359 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
59.04 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0359 €
2 pcs.
57.3937 €
5 pcs.
55.8348 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19300320273, HARTING
Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 32B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |