19300241542 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, angled, longitudinal bow locking, IP65/IP66/IP67, 19300241542

Order No.: 44F9636
EAN: 4099889758610
MPN:
19300241542
19 30 024 1542
Series: Han B
19300241542 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3609 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.36 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3609 €
5 pcs.
19.4327 €
10 pcs.
18.8615 €
25 pcs.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300241542, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes