19300241432 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, straight, cross bow locking, IP65/IP66/IP67, 19300241432

Order No.: 44F9630
EAN: 4099889758566
MPN:
19300241432
19 30 024 1432
Series: Han B
19300241432 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5029 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
5 pcs.
21.4795 €
10 pcs.
20.8488 €
25 pcs.
19.4208 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300241432, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes