19300241266 | Harting

Surface mount housing, size 24B, die-cast aluminum, 2 x M25, angled, cross bow locking, IP65, 19300241266

Order No.: 44F9625
EAN: 4099889758511
MPN:
19300241266
19 30 024 1266
Series: Han B
19300241266 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.0820 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.08 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0820 €
5 pcs.
31.5826 €
10 pcs.
30.6544 €
25 pcs.
28.5600 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19300241266, HARTING

Surface mounted housing with thermo-plastic cover, double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes