19300241141 | Harting

Wall bushing housing, size 24B, die-cast aluminum, M32, straight, central locking, IP65, 19300241141

Order No.: 45F5513
EAN: 4099889766356
MPN:
19300241141
19 30 024 1141
Series: Han B
19300241141 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.6349 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
49.63 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6349 €
2 pcs.
48.2664 €
5 pcs.
46.9574 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 19300241141, HARTING

Panel feed through housing with central locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No