19300241121 | Harting

Wall bushing housing, size 24B, die-cast aluminum, M32, straight, cross bow locking, IP65, 19300241121

Order No.: 45F5818
EAN: 4099889767841
MPN:
19300241121
19 30 024 1121
Series: Han B
19300241121 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.1950 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
48.20 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1950 €
2 pcs.
46.8503 €
5 pcs.
45.5889 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 19300241121, HARTING

Panel feed through housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes