19300240776 | Harting

Grommet housing, size 24B, die-cast aluminum, 1 x M16/2 x M25, cross bow locking, IP65, 19300240776

Order No.: 44F0050
EAN: 5713140279322
MPN:
19300240776
Han 24B-KG3-QB-2xM25/1xM16
Series: Han B
19300240776 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.6016 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.60 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6016 €
5 pcs.
41.6262 €
10 pcs.
40.4005 €
25 pcs.
37.6278 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood coupler, 19300240776, Harting

Cable to cable housing, double locking lever, top entry, high construction, 24 B.

Technical specifications
Filter Property Value
Version coupler housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 1 x M16/2 x M25
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No