19300240597 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, angled/straight, cross bow locking, IP65/IP66/IP67, 19300240597

Order No.: 45F6049
EAN: 4099889769050
MPN:
19300240597
19 30 024 0597
Series: Han B
19300240597 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2522 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.25 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2522 €
5 pcs.
23.1455 €
10 pcs.
22.4672 €
25 pcs.
20.9202 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300240597, HARTING

Hood with double locking lever and top/side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, angled/straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes