19300240589 | Harting

Grommet housing, size 24B, die-cast aluminum, M50, straight, central locking, IP65, 19300240589

Order No.: 44F9612
EAN: 4099889758429
MPN:
19300240589
19 30 024 0589
Series: Han B
19300240589 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.0458 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.05 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0458 €
2 pcs.
62.2727 €
5 pcs.
60.5829 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300240589, HARTING

Hood with central locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M50, straight
Type of locking central locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes