19300240548 | Harting

Grommet housing, size 24B, die-cast aluminum, M40, angled, longitudinal bow locking, IP65/IP66/IP67, 19300240548

Order No.: 44F9606
EAN: 4099889758375
MPN:
19300240548
19 30 024 0548
Series: Han B
19300240548 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.4854 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.49 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4854 €
5 pcs.
34.8313 €
10 pcs.
33.7960 €
25 pcs.
31.4874 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300240548, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes