19300240499 | Harting

Grommet housing, size 24B, die-cast aluminum, M50, cross bow locking, IP65/IP66/IP67, 19300240499

Order No.: 44F0040
EAN: 5713140164987
MPN:
19300240499
Han 24B-gg/gs-M50
Series: Han B
19300240499 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.2152 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
57.22 € *
Price list
Quantity
Price per unit*
1 pcs.
57.2152 €
2 pcs.
55.6206 €
5 pcs.
54.1212 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19300240499, Harting

Double locking lever hood, top/side entry, high construction, 24 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M50
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No