19300240488 | Harting
Grommet housing, size 24B, die-cast aluminum, M40, central locking, IP65, 19300240488
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0391 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
51.04 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0391 €
2 pcs.
49.6230 €
5 pcs.
48.2783 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19300240488, Harting
Stainless steel hood, central locking lever, top entry, high construction, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40 | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |