19300240476 | Harting
Grommet housing, size 24B, die-cast aluminum, 3 x M25, cross bow locking, IP65/IP66/IP67, 19300240476
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3886 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.39 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3886 €
5 pcs.
38.5560 €
10 pcs.
37.4136 €
25 pcs.
34.8551 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19300240476, Harting
Double locking lever hood, top entry, high construction, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 3 x M25 | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |