19300240466 | Harting

Grommet housing, size 24B, die-cast aluminum, 2 x M25, straight, cross bow locking, IP65/IP66/IP67, 19300240466

Order No.: 44F9593
EAN: 4099889758283
MPN:
19300240466
19 30 024 0466
Series: Han B
19300240466 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3660 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
37.37 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3660 €
5 pcs.
35.6643 €
10 pcs.
34.6171 €
25 pcs.
32.2490 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300240466, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes