19300162296 | Harting

Surface mount housing, size 16B, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 19300162296

Order No.: 44F9568
EAN: 4099889758108
MPN:
19300162296
19 30 016 2296
Series: Han B
19300162296 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.4687 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
48.47 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4687 €
2 pcs.
47.1240 €
5 pcs.
45.8507 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19300162296, HARTING

Surface mounted housing with metal cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes