19300161731 | Harting

Grommet housing, size 16B, die-cast aluminum, M25, straight, cross bow locking, IP65, 19300161731

Order No.: 44F9564
EAN: 4099889758061
MPN:
19300161731
19 30 016 1731
Series: Han B
19300161731 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5731 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.57 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5731 €
5 pcs.
24.4069 €
10 pcs.
23.6929 €
25 pcs.
22.0626 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable to cable housing, 19300161731, HARTING

Cable to cable housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No