19300161266 | Harting
Surface mount housing, size 16B, die-cast aluminum, 2 x M25, angled, cross bow locking, IP65, 19300161266
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1685 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
5 pcs.
24.0261 €
10 pcs.
23.3121 €
25 pcs.
21.7175 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19300161266, HARTING
Surface mounted housing with thermo-plastic cover, double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |