19300161261 | Harting

Surface mount housing, size 16B, die-cast aluminum, M25, straight, cross bow locking, IP65, 19300161261

Order No.: 45F0653
EAN: 5713140126329
MPN:
19300161261
Han 16B-asg2-M25
Series: Han B
19300161261 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1332 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.13 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1332 €
5 pcs.
23.0384 €
10 pcs.
22.3601 €
25 pcs.
20.8250 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, 19300161261, Harting

Side entry base housing with low construction, features a double locking lever (on the hood), powder-coated, size: 16 B, 2 x M25.

Technical specifications
Filter Property Value
Version base housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes