19300160738 | Harting
Grommet housing, size 16B, die-cast aluminum, M40, straight, cross bow locking, IP65, 19300160738
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5239 € *
Available: 9 pcs.
Total Price:
29.52 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5239 €
5 pcs.
28.1792 €
10 pcs.
27.3462 €
25 pcs.
25.4779 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 19300160738, HARTING
Cable to cable housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |