19300160641 | Harting

Grommet housing, size 16B, die-cast aluminum, longitudinal bow locking, IP65/IP66/IP67, 19300160641

Order No.: 45F0649
EAN: 5713140164871
MPN:
19300160641
Han 16B-TGW-HB-M25 für LB
Series: Han B
19300160641 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.3795 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.38 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3795 €
5 pcs.
31.8563 €
10 pcs.
30.9162 €
25 pcs.
28.7980 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19300160641, Harting

Cable entry long side grommet housing with high construction, features a single locking lever, powder-coated, size: 16 B, 1 x M25.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes